1200020390

Molex
538-1200020390
1200020390

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 D.E 4P F ST+M ST PVC10M KuramoKRL45

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
M12
4 Position
M12
4 Position
Female / Male
10 m (32.808 ft)
4 A
250 V
20 AWG
Gray
120002
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 884030J11M100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production.