114020A01F060

Molex
538-114020A01F060
114020A01F060

Mfr.:

Description:
Sensor Cables / Actuator Cables MALE-FEMALE 6' 16/4 PVC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300100525
Molex
Sensor Cables / Actuator Cables MALE-FEMALE 6' 16/4 PVC

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
4 Position
Mini-Change
4 Position
Female / Male
1.829 m (6 ft)
10 A
600 V
16 AWG
Yellow
130010
Brand: Molex
Compliance: CSA, UL
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 4
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Part # Aliases: 1300100525 01300100525 1300100525
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.