113030K13M030

Molex
538-113030K13M030
113030K13M030

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 3P M/MFE 3M 16/3 TPE FLX

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300100489
Molex
Sensor Cables / Actuator Cables MC 3P M/MFE 3M 16/3 TPE FLX

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
3 Position
Mini-Change
3 Position
Female / Male
A Coded
3 m (9.843 ft)
13 A
600 V
16 AWG
Yellow
IP67
Brand: Molex
Description/Function: Double Ended Cordset
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Part # Aliases: 1300100489 01300100489
Unit Weight: 523,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090