1122190010

Molex
538-1122190010
1122190010

Mfr.:

Description:
Heavy Duty Power Connectors ArcArrest Rec 30A Switch-Rated 480V AC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
112219
Receptacles
30 A
3 Position + PE
Screw
480 VAC
Socket (Female)
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
12 AWG
8 AWG
IP69K
Woodhead ArcArrest
Brand: Molex
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 112219-0010 01122190010 ARC30FE03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.