1122170034

Molex
538-1122170034
1122170034

Mfr.:

Description:
Heavy Duty Power Connectors ARC 60A FH 208VAC 3P+G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
112217
Woodhead ArcArrest Receptacle
60 A
3 Position
Screw
208 VAC
Socket (Female)
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
10 AWG
4 AWG
IP69K
Woodhead ArcArrest
Brand: Molex
Compliance: UL E145922
Contact Gender: Receptacle
Housing Colour: Gray
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Flange
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.