112105-5002

Molex
538-112105-5002
112105-5002

Mfr.:

Description:
Unmanaged Ethernet Switches 8-PORT IP67 ETHERNET SWITCH 5POLE M12 LC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 x M12
10 Mb/s, 100 Mb/s
M12
24 V
24 V
- 40 C
+ 75 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Unmanaged Ethernet Switches
Series: 112105
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Brad Direct-Link
Part # Aliases: DRL-780 1121055002 01121055002
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8538900000
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99