112103-5001

Molex
538-112103-5001
112103-5001

Mfr.:

Description:
Sensor Junction Blocks IO-LINK DIGITAL HUB IP67;12I/4O;PNP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IP67
112103
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: Brad
Part # Aliases: TEDIO-8B4P-808 1121035001 01121035001
Unit Weight: 266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8471800001
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99