112095-5071

Molex
538-112095-5071
112095-5071

Mfr.:

Description:
Sensor Junction Blocks DigMod EthIP IP67 30MM 8P M8 CONFIG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IP67
112095
Brand: Molex
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: TBDEI-8YYP-D84 01120955071
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.