1120797004

Molex
538-1120797004
1120797004

Mfr.:

Description:
Networking Modules CC-LINK IE SLAVE, PCU NIC, FULL HT BRACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.290,96 € 1.290,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Networking Modules
112079
Network Interface Modules
RIN32M3
Ethernet, PCI
2 Port
1 Gb/s
3.3 V, 5 V
3.3 V, 5 V
0 C
+ 70 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: SST-CCIE-S-PCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0