1120361100

Molex
538-1120361100
1120361100

Mfr.:

Description:
Managed Ethernet Switches IP20 Managed Ethernet Switch 5 Ports 10/100/1000Mb Data Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,13 € 337,13 €
288,44 € 2.884,40 €
276,28 € 6.907,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Managed Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
24 VDC
- 10 C
+ 60 C
Brand: Molex
Operating Supply Voltage: 24 VDC
Product: Unmanaged PoE Ethernet Switches
Product Type: Managed Ethernet Switches
Series: 112036
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 112036-1100 01120361100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

Industrial Ethernet Switches

Molex Industrial Ethernet Switches are ideal for industrial automation and monitoring in challenging conditions. These Molex IP20 and IP67 switches are rated for IP20 and IP67, making them resilient against extreme temperatures, dust, and moisture. Specifically designed for complex applications, the switches provide a high level of control, offering extensive customization and monitoring options. These features help optimize production line performance and enhance network flexibility, making them essential tools for industrial environments.