111145-3301

Molex
538-111145-3301
111145-3301

Mfr.:

Description:
Ethernet Cables / Networking Cables zSFP+ 28g CU Cbl 3m ,26 AWG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Male
3 m (9.843 ft)
26 AWG
Bulk
3.3 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 30 mA
Product Type: Ethernet Cables / Networking Cables
Series: 111145
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: zSFP+
Part # Aliases: 1111453301 01111453301
Unit Weight: 16,045 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99