111145-1201

Molex
538-111145-1201
111145-1201

Mfr.:

Description:
Ethernet Cables / Networking Cables zSFP+tozSFP+ PasvCBL 28Gbps 30AWG 2m Lgh

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,32 € 41,32 €
35,12 € 351,20 €
31,81 € 795,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Male
2 m (6.562 ft)
30 AWG
Bulk
3.3 V
Brand: Molex
Current Rating: 30 mA
Product Type: Ethernet Cables / Networking Cables
Series: 111145
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: zSFP+
Part # Aliases: 1111451201 01111451201
Unit Weight: 48,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.