111075-1007

Molex
538-111075-1007
111075-1007

Mfr.:

Description:
Computer Cables Mini-SAS HD-to-Mini-SAS HD 3.0, 4X Cable Assembly with External Shielding, 7.0m Length, 24 AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
24 AWG
Brand: Molex
Product Type: Computer Cables
Factory Pack Quantity: 6
Subcategory: Cable Assemblies
Unit Weight: 1,347 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.