111041-5002

Molex
538-111041-5002
111041-5002

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cbl Asm LVDS MINI-B Plug-to-MINI-B Plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Round
LVDS Mini-B
5 Position
LVDS Mini-B
5 Position
Male / Male
500 mm
111041
Brand: Molex
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Tradename: HSAutoLink
Part # Aliases: 1110415002 01110415002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.