111005-1020

Molex
538-111005-1020
111005-1020

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cbl Asm USB MINI-B Plug-to-MINI-B Inlin

In Stock: 242

Stock:
242 Can Dispatch Immediately
Quantities greater than 242 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 8,30 €
6,16 € 61,60 €
5,98 € 119,60 €
5,15 € 515,00 €
5,14 € 1.028,00 €
5,12 € 2.560,00 €
4,73 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Round
USB Type B, Mini
5 Position
USB Type B, Mini
5 Position
Male / Female
500 mm
111005
Brand: Molex
Description/Function: HSAutoLink Cable Assembly, USCAR/USB MINI-B Plug to MINI-B Inline Receptacle, 0.5 m Length, Polarization A, B
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: HSAutoLink
Part # Aliases: 1110051020 01110051020
Unit Weight: 35,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.