11-02-0001

Molex
538-11-02-0001
11-02-0001

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSERTION TOOL

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,22 € 37,22 €
35,15 € 175,75 €
33,08 € 330,80 €
32,05 € 801,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Insertion Tools
Insertion Tool
For 0.084" Contacts
Brand: Molex
Product Type: Extraction / Insertion Tools
Series: T9999
Factory Pack Quantity: 25
Subcategory: Tools
Part # Aliases: 11020001 HT1807 0011020001
Unit Weight: 10,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.