106920-0002

Molex
538-106920-0002
106920-0002

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit OPTICAL SPLICE PROTCTION SLV

In Stock: 9.600

Stock:
9.600 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,212 € 2,12 €
0,173 € 4,33 €
0,144 € 72,00 €
0,124 € 124,00 €
0,122 € 244,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Sleeves
Optical Splice Protection Sleeve
Polyolefin
1.5 mm
60 mm
Clear
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Series: 106920
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1069200002 01069200002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
3917390099
USHTS:
3926909989
ECCN:
EAR99

Optical Splice Protection Sleeves

Molex Optical Splice Protection Sleeves utilize a full fusion function that provides protection sleeves with stable quality. These protection sleeves feature inner-sleeve ethylene vinyl acetate, providing a moisture-resistant barrier after shrinkage. A stainless steel rod is used as a tension member, providing additional rigidity to prevent bending or breakage of fiber. Molex Optical Splice Protection Sleeves suit telecom, consumer, and defense industries, including network infrastructure, manufacturing, and CATVs.