106920-0000

Molex
538-106920-0000
106920-0000

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit OPTICAL SPLICE PROTCTION SLV

In Stock: 9.735

Stock:
9.735 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,176 € 1,76 €
0,167 € 4,18 €
0,157 € 7,85 €
0,148 € 14,80 €
0,13 € 32,50 €
0,12 € 60,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Sleeves
Optical Splice Protection Sleeve
Polyolefin
1.5 mm
40 mm
Clear
Brand: Molex
Series: 106920
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 1069200000 01069200000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
3917390099
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Splice Protection Sleeves

Molex Optical Splice Protection Sleeves utilize a full fusion function that provides protection sleeves with stable quality. These protection sleeves feature inner-sleeve ethylene vinyl acetate, providing a moisture-resistant barrier after shrinkage. A stainless steel rod is used as a tension member, providing additional rigidity to prevent bending or breakage of fiber. Molex Optical Splice Protection Sleeves suit telecom, consumer, and defense industries, including network infrastructure, manufacturing, and CATVs.