106815-0625

Molex
Not Assigned
106815-0625

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 450 m, Outer Diameter 670 m, TSP450670

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
REACH - SVHC:
Tubing
Capillary Tubing
Fused Silica
450 um
Brand: Molex
Product Type: Conduit & Tubing
Series: 106815
Subcategory: Wire & Cable Management
Tradename: Polymicro Technologies
Part # Aliases: 2000625 01068150625
Unit Weight: 395 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
7002319000
CAHTS:
3926909990
USHTS:
7017106000
ECCN:
EAR99