106815-0003

Molex
538-106815-0003
106815-0003

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit FLXBLE FUSED TUBING TSP005375 PRC PER MR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,12 € 161,20 €
15,01 € 450,30 €
14,67 € 733,50 €
14,31 € 7.155,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
REACH - SVHC:
Tubing
Capillary Tubing
5 um
10 m
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Conduit & Tubing
Series: 106815
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
7017106000
ECCN:
EAR99

106815 Polymicro Technologies™ Capillary Tubing

Molex Polymicro Technologies™ Capillary Tubing ensures precise flow-rate control of liquids and gasses for Scientific, Industrial, and Medical applications. The pure synthetic fused silica non-heat shrink capillary tubing has a mirror-smooth inert interior surface. A wide range of internal and external diameters with tight dimensional control enable design flexibility and operation efficiency. External diameters mate with existing industry equipment connector technologies.