106481-0110

Molex
538-106481-0110
106481-0110

Mfr.:

Description:
Fibre Optic Connectors LGX PSC Cassette w/ SM 24LC-2MPO FO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,24 € 2.182,40 €
210,42 € 5.260,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
Adapters
Singlemode
Blue
24 Position
LC
MTP/APC
- 40 C
+ 75 C
Bulk
Body Material: Thermoplastic (TP)
Brand: Molex
Features: Singlemode
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 1064810110 01064810110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rack-Mount LGX Fibre Enclosures & Cassettes

Molex Rack-Mount LGX Fibre Enclosures and Cassettes are designed to meet high-density fibre and cable management needs. The rack-mounted enclosure has a powder/liquid-coated steel construction and the front door includes a full-swell latch. LGX Fibre enclosures and cassettes are ideal for data centre, storage area network (SAN), local area network (LAN), and central office/headend applications. Molex Rack-Mount LGX Fibre Enclosures and Cassettes are compliant with Electronic Industries Alliance (EIA), Electronic Components Association (ECA), and European Telecommunications Standards Institute (ETSI) standards.