106480-0101

Molex
538-106480-0101
106480-0101

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2U Rack Mount for 6 LGX Cassette

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,76 € 1.748,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
106480
Fiber Optic Patch Panels
Fiber Optic
Black
433.6 mm
312 mm
86 mm
Aluminum
Brand: Molex
Dimensions: 433.6 mm L x 312 mm W x 86 mm H
Number of Rack Units: 2U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1064800101 01064800101
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rack-Mount LGX Fibre Enclosures & Cassettes

Molex Rack-Mount LGX Fibre Enclosures and Cassettes are designed to meet high-density fibre and cable management needs. The rack-mounted enclosure has a powder/liquid-coated steel construction and the front door includes a full-swell latch. LGX Fibre enclosures and cassettes are ideal for data centre, storage area network (SAN), local area network (LAN), and central office/headend applications. Molex Rack-Mount LGX Fibre Enclosures and Cassettes are compliant with Electronic Industries Alliance (EIA), Electronic Components Association (ECA), and European Telecommunications Standards Institute (ETSI) standards.