106415-2105

Molex
538-106415-2105
106415-2105

Mfr.:

Description:
Fibre Optic Cable Assemblies IPASS+ HD AOC 5M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
106415
Multimode
iPass
iPass
50 um, 125 um
5 m
8 Fiber
Aqua
Brand: Molex
Cable Diameter: 3 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 40
Subcategory: Fiber Optic
Part # Aliases: 1064152105 01064152105
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
853669000
KRHTS:
8544700000
MXHTS:
8544700100
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.