106413-5100

Molex
538-106413-5100
106413-5100

Mfr.:

Description:
Fibre Optic Cable Assemblies Display Port 1.4 Active Opt Cbl 100m

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
106413
Multimode
DisplayPort
DisplayPort
50 um, 125 um
100 m
4 Fiber
Black
Polyvinyl Chloride (PVC)
Brand: Molex
Cable Diameter: 4.3 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: OptoDP
Part # Aliases: 1064135100 01064135100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99