106413-4030

Molex
538-106413-4030
106413-4030

Mfr.:

Description:
USB Cables / IEEE 1394 Cables OptoUSB USB 3.1 Type A Active Optical Cable 50/125um 5.00mm Multimode 30.0mlgth

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Type A
USB Type A
30 m
106413
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Part # Aliases: 1064134030 01064134030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Active Optical Cable (AOC) Assemblies

Molex Active Optical Cable (AOC) Assemblies offer familiar passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are designed to eliminate the necessity for multiple connection points and reduce the possibility of connectivity failure. The plug-and-play interface implementation eliminates the need for complicated termination process. The AOC assemblies feature high-speed fiber optics, EMI/RFI resistance, High Dynamic Range (HDR) support, and high-definition resolution across long distances. Typical applications include gaming consoles, laptops, set-top boxes, monitors, patient monitoring devices, and surgical equipment.

OptoUSB USB 3.1 AOC Assemblies

Molex OptoUSB USB 3.1 Active Optical Cable (AOC) Assemblies offer passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are capable of delivering uncompressed video with superior resolution. They feature high-speed fiber optics, reliable signal integrity, and EMI/RFI resistance. The USB 3.1 Gen2 cables are capable of greater data transfers on a single cable with transfer rates of up to 10Gbps. Typical applications for Molex OptoUSB USB 3.1 AOC Assemblies include personal computers, laptops, tablets, surgical equipment, gaming consoles, and monitors.