106397-1502

Molex
538-106397-1502
106397-1502

Mfr.:

Description:
Fibre Optic Connectors LC2+ CONN MM 127 2mm STRAIGHT BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/1/2026
200
Expected 6/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,58 € 28,58 €
27,34 € 273,40 €
25,63 € 512,60 €
24,41 € 1.220,50 €
23,23 € 2.323,00 €
23,18 € 4.636,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
106397
Connectors
Simplex
Multimode
127 um
White
1 Position
Body Material: Ceramic
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: LC2+
Type: Plug
Part # Aliases: 1063971502 01063971502
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99