106284-0012

Molex
538-106284-0012
106284-0012

Mfr.:

Description:
Fibre Optic Cable Assemblies CXP Optical Cbl MTP toMTP MM50 OFNR 12mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
106284
Multimode
MTP
MTP
50 um, 125 um
12 m
24 Fiber
Spool
Orange
Brand: Molex
Cable Diameter: 3.8 mm
Insertion Loss: 1 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Part # Aliases: 1062840012 01062840012
Unit Weight: 206,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iPass+™ CXP Interconnect System

Molex's CXP interconnect system enables pluggable copper or optical options to increase the flexibility of system-level hardware for end users. The dual paddle-card system was adopted as the InfiniBand CXP, 12x QDR™, and IEEE 802.3ba as the 100G Ethernet standard, providing 10 lanes of 10Gbps data rates.