106284-0010

Molex
538-106284-0010
106284-0010

Mfr.:

Description:
Fibre Optic Cable Assemblies MLX CXP 24F SB OPT IC CBL OFNP 10m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,40 € 1.904,00 €
187,59 € 5.627,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
106284
Multimode
MTP
MTP
50 um, 125 um
10 m
24 Fiber
Orange
Brand: Molex
Cable Diameter: 3.8 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 175,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
8536700001
KRHTS:
8544700000
MXHTS:
8544700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iPass+™ CXP Interconnect System

Molex's CXP interconnect system enables pluggable copper or optical options to increase the flexibility of system-level hardware for end users. The dual paddle-card system was adopted as the InfiniBand CXP, 12x QDR™, and IEEE 802.3ba as the 100G Ethernet standard, providing 10 lanes of 10Gbps data rates.