1062836384

Molex
538-106283-6384
1062836384

Mfr.:

Description:
Fibre Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uni JMPR ASSY 9/125um 3mm Single 16 Fiber 3.0m Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,87 € 2.308,70 €
227,45 € 6.823,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS: N
106283
Singlemode
Duplex
MPO
LC Duplex
Plenum
9/125 um
15 m
16 Fiber
Bulk
Yellow
Polyvinyl Chloride (PVC)
Brand: Molex
Cable Diameter: 3 mm
Fibre Type: BIF ITU-T G.657.A1
Insertion Loss: 0.2 dB, 0.35 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 106283-6384 01062836384
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP-DD 16F Cable Assemblies

Molex QSFP-DD 16F Cable Assemblies are designed to deliver 16-fiber high-speed capabilities, making them ideal for data centers, networking, and transceiver applications. These cable assemblies include jumpers and breakouts, enabling 16F systems to reach data rates of 400G, 800G, and 1TB+. The series offers design flexibility and is available in four connector options: MPO to MPO, and MTP to MTP, MDC, or LC. The fiber types include single-mode and multimode. Molex QSFP-DD 16F Cable Assemblies feature a 3mm cable outside diameter and operate in a temperature range of -40°C to +70°C.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.