1062836376

Molex
538-106283-6376
1062836376

Mfr.:

Description:
Fibre Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uni JMPR ASSY 50/125um 3mm Multi 16 Fiber OM3 3.0m Aqua

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,74 € 163,74 €
159,02 € 318,04 €
149,49 € 747,45 €
145,62 € 1.456,20 €
142,98 € 4.289,40 €
138,39 € 6.919,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106283
Multimode
Duplex
MPO
LC Duplex
Plenum
50/125 um
3 m
16 Fiber
Bulk
Aqua
Polyvinyl Chloride (PVC)
Brand: Molex
Cable Diameter: 3 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Fibre Type: OM3
Insertion Loss: 0.2 dB, 0.35 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 106283-6376 01062836376
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99