106283-0205

Molex
538-106283-0205
106283-0205

Mfr.:

Description:
Fibre Optic Cable Assemblies QSFP-DD MPO-to-MPO Patch Cord 9/125um 3mm Singlemode 16 Fiber 5m Lgth Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,21 € 145,21 €
141,02 € 282,04 €
132,57 € 662,85 €
129,14 € 1.291,40 €
126,80 € 2.536,00 €
122,72 € 7.363,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106283
Singlemode
Simplex
Transceivers
MPO
MPO
Plenum
5 m
16 Fiber
Bulk
Yellow
Brand: Molex
Cable Diameter: 3 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ferrule Diameter: 125 um
Insertion Loss: 0.35 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Part # Aliases: 01062830205 1062830205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700099
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99