106283-0020

Molex
538-106283-0020
106283-0020

Mfr.:

Description:
Fibre Optic Cable Assemblies Molex QSFP Optical C able Assembly 20.0m

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
106283
Multimode
Simplex
Plenum
MTP
MTP
Jumper
50 um, 125 um
20 m
8 Fiber
Orange
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Molex
Cable Diameter: 3 mm
Features: Quad small form factor pluggable plus (QSFP+)
Mounting Angle: Straight, Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 184,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.