106267-3003

Molex
538-106267-3003
106267-3003

Mfr.:

Description:
Fibre Optic Cable Assemblies VersaBeam Cbl Assy POD-MTP(F) MM50 12F

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106267
Multimode
VersaBeam POD
MTP
Jumper
125 um
1 m
12 Fiber
Orange
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Part # Aliases: 1062673003 01062673003
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99