106267-2011

Molex
538-106267-2011
106267-2011

Mfr.:

Description:
Fibre Optic Cable Assemblies POD TO 12F MTP MALE, 0.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,09 € 87,09 €
84,70 € 169,40 €
84,61 € 423,05 €
73,14 € 731,40 €
69,41 € 1.735,25 €
66,10 € 3.305,00 €
66,03 € 6.603,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106267
Multimode
MTP
MTP
Jumper
50 um, 125 um
500 mm
12 Fiber
Bare Ribbon
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Insertion Loss: 2 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: VersaBeam
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

VersaBeam Cable Assemblies

Molex VersaBeam POD Cable Assemblies offer 12 or 24 fibers and are designed to mate with Broadcom / Avago 120Gbps MicroPOD and MiniPOD parallel-optic modules. The 1.80mm jacketed-round and bare-fiber-ribbon cable assemblies mate perpendicularly to the top of the optical modules, providing simple assembly and optimal airflow on the PCB. Multiple 12-fiber VersaBeam POD Cable Assemblies can be consolidated to a single I/O assembly on the front or back panel by using either 24-, 48-, and 72-fiber MT ferrules in Molex's high-density interconnects, including HBMT, Array, and Circular MT connectors.