106267-2001

Molex
538-106267-2001
106267-2001

Mfr.:

Description:
Fibre Optic Cable Assemblies POD TO 12F MTP FEMALE, 0.5M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,48 € 82,48 €
82,47 € 164,94 €
82,45 € 412,25 €
76,03 € 760,30 €
74,18 € 1.483,60 €
73,86 € 4.431,60 €
71,32 € 7.132,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106267
Multimode
VersaBeam POD
MTP
Ribbon Fiber
50 um, 125 um
500 mm
12 Fiber
Gray
Bare Ribbon
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insertion Loss: 2 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Tradename: VersaBeam
Part # Aliases: 1062672001 01062672001
Unit Weight: 4,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
853890000
KRHTS:
8544700000
MXHTS:
8544700100
BRHTS:
85389090
ECCN:
EAR99

VersaBeam Cable Assemblies

Molex VersaBeam POD Cable Assemblies offer 12 or 24 fibers and are designed to mate with Broadcom / Avago 120Gbps MicroPOD and MiniPOD parallel-optic modules. The 1.80mm jacketed-round and bare-fiber-ribbon cable assemblies mate perpendicularly to the top of the optical modules, providing simple assembly and optimal airflow on the PCB. Multiple 12-fiber VersaBeam POD Cable Assemblies can be consolidated to a single I/O assembly on the front or back panel by using either 24-, 48-, and 72-fiber MT ferrules in Molex's high-density interconnects, including HBMT, Array, and Circular MT connectors.