106225-0011

Molex
538-106225-0011
106225-0011

Mfr.:

Description:
Fibre Optic Cable Assemblies STRT TRUNK CBL SM 12F PLN 50m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
372,78 € 372,78 €
350,62 € 701,24 €
342,86 € 1.714,30 €
335,47 € 3.354,70 €
330,52 € 8.263,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106225
Singlemode
MPO
MPO
Trunk
50 um, 125 um
50 m
12 Fiber
Yellow
Brand: Molex
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 1,092 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlexiBend MTP/MPO Multi-Fibre Solutions

Molex FlexiBend MTP/MPO Multi-Fibre Solutions support high-performance networks and are ideal for data centre needs with tight space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and improve cable grooming. Available in 12- and 24-fibre configurations, cables are designed for use in applications such as QSFP, CXP and CFP modules. Several different boot styles are available to support multiple cable applications and FlexiBend boots can assist in cable manipulation and organisation. Applications include fibre cabling from rack to rack, room to room and floor to floor.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.