106225-0008

Molex
538-106225-0008
106225-0008

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM4 12F PLN 100m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106225
Multimode
MPO
MPO
50 um, 125 um
100 m
12 Fiber
Blue
Brand: Molex
Cable Diameter: 4.8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insertion Loss: 0.35 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 01062250008 1062250008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FlexiBend MTP/MPO Multi-Fibre Solutions

Molex FlexiBend MTP/MPO Multi-Fibre Solutions support high-performance networks and are ideal for data centre needs with tight space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and improve cable grooming. Available in 12- and 24-fibre configurations, cables are designed for use in applications such as QSFP, CXP and CFP modules. Several different boot styles are available to support multiple cable applications and FlexiBend boots can assist in cable manipulation and organisation. Applications include fibre cabling from rack to rack, room to room and floor to floor.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.