106225-0004

Molex
538-106225-0004
106225-0004

Mfr.:

Description:
Fibre Optic Cable Assemblies STRT TRUNK CBL OM3 12F PLN 100m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
673,25 € 673,25 €
614,90 € 1.229,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
106225
Multimode
MPO
MPO
Trunk
50 um, 125 um
100 m
12 Fiber
Blue (Aqua)
Brand: Molex
Cable Diameter: 4.8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 2,255 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99