106144-2100

Molex
538-106144-2100
106144-2100

Mfr.:

Description:
Fibre Optic Connectors BLC ADAPTER ASSY (4P 4POS)Zr SLEEVE BLACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106144
Adapters
Multimode, Singlemode
Black
4 Position
BLC
BLC
Body Material: Thermoplastic (TP)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: BLC
Part # Aliases: 1061442100 861442100
Unit Weight: 17,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99