106114-1150

Molex
538-106114-1150
106114-1150

Mfr.:

Description:
Fibre Optic Connectors MPO EMI ADAPTER MT TO MPO CONNECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
200
Expected 6/4/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,59 € 29,59 €
26,51 € 265,10 €
25,45 € 636,25 €
24,95 € 1.247,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106114
Adapters
Simplex
Multimode, Singlemode
MTP/MPO
MT Optical
Body Material: Thermoplastic (TP)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Unit Weight: 11,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Optical EMI Shielding Adapters

Molex Optical EMI Shielding Adapters address the mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels and enclosures. The adapter housings are either all die-cast or half die-cast, half polymer. Both styles use an EMI gasket that seals the adapters to the panel. These adapters increase the shielding effectiveness while enhancing the front-panel aesthetics compared to traditional plastic adapters. The single- or multi-port adapter design accepts one or four connectors, with screw or snap-mount styles available. Molex Optical EMI Shielding Adapters are ideal for telecommunications, data / storage, aerospace / defense, and industrial test equipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.