106066-3000

Molex
538-106066-3000
106066-3000

Mfr.:

Description:
Fibre Optic Connectors SCD CONN (MM128ZR) 3 (MM128ZR) 3mm BEIGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
106066
Connectors
Simplex, Duplex
Multimode
128 um
Brown (Beige)
2 Position
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060663000 860663000
Unit Weight: 12,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99