106053-3500

Molex
538-106053-3500
106053-3500

Mfr.:

Description:
Fibre Optic Connectors FC2 CONN MM128ZRJ4 BFIB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
11,94 € 119,40 €
11,19 € 223,80 €
10,66 € 533,00 €
10,14 € 1.014,00 €
9,94 € 1.988,00 €
9,85 € 4.925,00 €
9,68 € 9.680,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
106053
Connectors
Simplex
Multimode
128 um
Black
1 Position
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Unit Weight: 6,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99