106034-5900

Molex
538-106034-5900
106034-5900

Mfr.:

Description:
Fibre Optic Connectors SCD CONN TUNABLE FCH FCHAN (SM126ZR) BLUE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
106034
Connectors
Duplex
Singlemode
126 um
Blue
2 Position
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060345900 860345900
Unit Weight: 9,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.