106025-2320

Molex
538-106025-2320
106025-2320

Mfr.:

Description:
Fibre Optic Connectors LCD SM DOUBLE CONN STD BOOT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
106025
Connectors
Duplex
Singlemode
125.5 um
Blue
2 Position
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Unit Weight: 3,726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99