106024-3300

Molex
538-106024-3300
106024-3300

Mfr.:

Description:
Fibre Optic Connectors LC CONN MM127.0 2.0 7.0 2.0 CABLE BEIGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
7,15 € 71,50 €
6,83 € 136,60 €
6,55 € 327,50 €
6,24 € 624,00 €
5,77 € 1.154,00 €
5,56 € 2.780,00 €
5,30 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106024
Connectors
Simplex
Multimode
128 um
Brown (Beige)
1 Position
Body Material: Polyetherimide (PEI)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060243300 860243300
Unit Weight: 1,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.