106021-2200

Molex
538-106021-2200
106021-2200

Mfr.:

Description:
Fibre Optic Connectors LC DUPLEX CONNECTOR (TIGHT CABLE)SM-BL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,24 € 92.480,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106021
Connectors
Duplex
Singlemode
126 um
Blue
1 Position
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Unit Weight: 3,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.