106010-5000

Molex
538-106010-5000
106010-5000

Mfr.:

Description:
Fibre Optic Connectors ST CONN (SM126ZR) ST ONN (SM126ZR) STD BT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
106010
Connectors
Simplex
Singlemode
126 um
Black
1 Position
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: ST
Type: Plug
Part # Aliases: 1060105000 860105000
Unit Weight: 3,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99