105430-2406

Molex
538-105430-2406
105430-2406

Mfr.:

Description:
Headers & Wire Housings NANO-FIT HDR SMT RA SGL 6CKT 30AU LB WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
4,01 € 40,10 €
3,79 € 94,75 €
3,71 € 185,50 €
3,53 € 353,00 €
3,09 € 772,50 €
3,00 € 1.500,00 €
2,55 € 2.550,00 €
2,38 € 4.760,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
6 Position
2.5 mm (0.098 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
105430
Nano-Fit
- 40 C
+ 115 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6.5 A
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 1054302406 01054302406
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99