105417-0332

Molex
538-105417-0332
105417-0332

Mfr.:

Description:
Terminals Mega-Fit Crimp Terminal Male Tin Plating 10 AWG Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,225 € 562,50 €
0,218 € 1.090,00 €
0,203 € 2.030,00 €
0,195 € 4.875,00 €
0,194 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Barrel Terminals
Crimp
Crimp
Not Insulated
Cable Mount / Free Hanging
Tin
Copper
105417
Mega-Fit
Reel
Brand: Molex
Contact Gender: Male
Current Rating: 30 A
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Voltage Rating: 600 VAC/DC
Wire Gauge: 10 AWG
Part # Aliases: 1054170332 01054170332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.