105415-0004

Molex
538-105415-0004
105415-0004

Mfr.:

Description:
Headers & Wire Housings Mega-fit TPA 4Ckt 94 V-0 Nat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76.473

Stock:
76.473 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,095 € 0,95 €
0,081 € 2,03 €
0,079 € 7,90 €
0,074 € 18,50 €
0,066 € 66,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
4 Position
1 Row
105415
Mega-Fit
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Part # Aliases: 1054150004 01054150004
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mega-Fit TPA Connectors

Molex Mega-Fit Terminal Position Assurance (TPA) Connectors offer increased terminal retention to prevent terminal back out. The TPA design ensures that the terminals are properly seated, reducing the risk of terminal damage during use. Molex Mega-FiT TPA Connectors are ideal for home appliances and commercial vehicle applications, such as power converters and unsealed electronic control modules.